
IE5324 | |
|---|---|
DigiKey Part Number | 2330-IE5324-ND |
Manufacturer | |
Manufacturer Product Number | IE5324 |
Description | INDUCTIVE SENSOR; M8X1MM; 2MM; F |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | IE5324 Models |
Category | Material - Body Brass, White Bronze Coated |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Bag | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,94000 € | 142,94 € |
| 5 | 125,32000 € | 626,60 € |
| 10 | 118,78200 € | 1.187,82 € |
| Unit Price without VAT: | 142,94000 € |
|---|---|
| Unit Price with VAT: | 170,09860 € |

