
IE5258 | |
|---|---|
DigiKey Part Number | 2330-IE5258-ND |
Manufacturer | |
Manufacturer Product Number | IE5258 |
Description | INDUCTIVE SENSOR,M8,L=50MM,RANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP65, IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | IE5258 Models |
Category | Material - Body Brass |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP65, IP67 |
Sensing Distance 0.039" (1mm) | Indicator LED |
Output Type PNP-NC | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,01000 € | 173,01 € |
| Unit Price without VAT: | 173,01000 € |
|---|---|
| Unit Price with VAT: | 205,88190 € |

