
IE5202 | |
|---|---|
DigiKey Part Number | 2330-IE5202-ND |
Manufacturer | |
Manufacturer Product Number | IE5202 |
Description | INDUCTIVE PROXIMITY SENSOR,8MM D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | IE5202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NPN/PNP-NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 5V ~ 36V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,31000 € | 139,31 € |
| Unit Price without VAT: | 139,31000 € |
|---|---|
| Unit Price with VAT: | 165,77890 € |

