Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IE5090

DigiKey Part Number
2330-IE5090-ND
Manufacturer
Manufacturer Product Number
IE5090
Description
SENSOR PROX INDUCTIVE 1MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
IE5090 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Brass
Manufacturer
ifm efector, inc.
Voltage - Supply
10V ~ 36V
Packaging
Bag
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 80°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.039" (1mm)
Indicator
LED
Output Type
PNP-NO
Package / Case
Cylinder, Threaded - M8
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
191,36000 €91,36 €
Manufacturers Standard Package
Unit Price without VAT:91,36000 €
Unit Price with VAT:108,71840 €