
ID3507 | |
|---|---|
DigiKey Part Number | 2330-ID3507-ND |
Manufacturer | |
Manufacturer Product Number | ID3507 |
Description | INDUCTIVE PROXIMITY SENSOR,105X8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 2.362" (60mm) IP65 Module |
Datasheet | Datasheet |
EDA/CAD Models | ID3507 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 2.362" (60mm) | |
Output Type | NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyphenylene Ether (PPE) | |
Voltage - Supply | 20V ~ 250V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,08000 € | 358,08 € |
| 5 | 315,60600 € | 1.578,03 € |
| 10 | 300,24100 € | 3.002,41 € |
| Unit Price without VAT: | 358,08000 € |
|---|---|
| Unit Price with VAT: | 426,11520 € |

