
ID0014 | |
|---|---|
DigiKey Part Number | 2330-ID0014-ND |
Manufacturer | |
Manufacturer Product Number | ID0014 |
Description | INDUCTIVE PROXIMITY SENSOR,120X8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.969" (50.00mm) IP65 Module |
Datasheet | Datasheet |
EDA/CAD Models | ID0014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 1.969" (50.00mm) | |
Output Type | NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyphenylene Ether (PPE) | |
Voltage - Supply | 20V ~ 250V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,27000 € | 333,27 € |
| 5 | 293,58600 € | 1.467,93 € |
| 10 | 279,20400 € | 2.792,04 € |
| Unit Price without VAT: | 333,27000 € |
|---|---|
| Unit Price with VAT: | 396,59130 € |

