
IB0072 | |
|---|---|
DigiKey Part Number | 2330-IB0072-ND |
Manufacturer | |
Manufacturer Product Number | IB0072 |
Description | INDUCTIVE PROXIMITY SENSOR,34MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP65 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IB0072 Models |
Category | Material - Body Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Manufacturer ifm efector, inc. | Voltage - Supply 20V ~ 250V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP65 |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type NC/NO | Package / Case Cylinder |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,31000 € | 178,31 € |
| Unit Price without VAT: | 178,31000 € |
|---|---|
| Unit Price with VAT: | 212,18890 € |

