
IB0059 | |
|---|---|
DigiKey Part Number | 2330-IB0059-ND |
Manufacturer | |
Manufacturer Product Number | IB0059 |
Description | SENSOR, PROXIMITY, 34MM DIA INDU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IB0059 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 20V ~ 250V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type NO | Package / Case Cylinder |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,20000 € | 184,20 € |
| Unit Price without VAT: | 184,20000 € |
|---|---|
| Unit Price with VAT: | 219,19800 € |

