
IB0026 | |
|---|---|
DigiKey Part Number | 2330-IB0026-ND |
Manufacturer | |
Manufacturer Product Number | IB0026 |
Description | INDUCTIVE PROXIMITY SENSOR,34MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IB0026 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 20V ~ 250V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 1.181" (30mm) | Indicator LED |
Output Type NO | Package / Case Cylinder |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,57000 € | 161,57 € |
| Unit Price without VAT: | 161,57000 € |
|---|---|
| Unit Price with VAT: | 192,26830 € |

