
IA0032 | |
|---|---|
DigiKey Part Number | 2330-IA0032-ND |
Manufacturer | |
Manufacturer Product Number | IA0032 |
Description | INDUCTIVE SENSOR, 10 MM RANGE, N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP65 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IA0032 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 20V ~ 250V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP65 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NC/NO | Package / Case Cylinder |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,03000 € | 143,03 € |
| Unit Price without VAT: | 143,03000 € |
|---|---|
| Unit Price with VAT: | 170,20570 € |

