
I7R215 | |
|---|---|
DigiKey Part Number | 2330-I7R215-ND |
Manufacturer | |
Manufacturer Product Number | I7R215 |
Description | SENSOR PROX INDUCTIVE 1.2MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | I7R215 Models |
Category | Material - Body Polyamide (PA) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 35V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.047" (1.2mm) | Indicator LED |
Output Type PNP-NC/NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,38000 € | 190,38 € |
| Unit Price without VAT: | 190,38000 € |
|---|---|
| Unit Price with VAT: | 226,55220 € |

