
GI854S | |
|---|---|
DigiKey Part Number | 2330-GI854S-ND |
Manufacturer | |
Manufacturer Product Number | GI854S |
Description | FAIL-SAFE; M30X1.5; ENABLE>21.5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | GI854S Models |
Category | Material - Body Brass |
Manufacturer ifm efector, inc. | Voltage - Supply 8V ~ 32V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68, IP69K |
Output Type PNP | Indicator LED |
Shielding Unshielded | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,05000 € | 190,05 € |
| Unit Price without VAT: | 190,05000 € |
|---|---|
| Unit Price with VAT: | 226,15950 € |

