
GI505S | |
|---|---|
DigiKey Part Number | 2330-GI505S-ND |
Manufacturer | |
Manufacturer Product Number | GI505S |
Description | SENSOR PROX INDUCTIVE 6-12MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" ~ 0.472" (6mm ~ 12mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | GI505S Models |
Category | Voltage - Supply 19.2V ~ 30V |
Manufacturer ifm efector, inc. | Termination Style Connector |
Packaging Box | Operating Temperature 0°C ~ 70°C |
Part Status Active | Ingress Protection IP68, IP69K |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.236" ~ 0.472" (6mm ~ 12mm) | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
Material - Body Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,37000 € | 241,37 € |
| Unit Price without VAT: | 241,37000 € |
|---|---|
| Unit Price with VAT: | 287,23030 € |

