
GG855S | |
|---|---|
DigiKey Part Number | 2330-GG855S-ND |
Manufacturer | |
Manufacturer Product Number | GG855S |
Description | FAIL-SAFE; M18X1; ENABLE>7.5MM; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | GG855S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | PNP | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Brass | |
Voltage - Supply | 8V ~ 32V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP65, IP66, IP67, IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,55000 € | 183,55 € |
| Unit Price without VAT: | 183,55000 € |
|---|---|
| Unit Price with VAT: | 218,42450 € |

