
GG505S | |
|---|---|
DigiKey Part Number | 2330-GG505S-ND |
Manufacturer | |
Manufacturer Product Number | GG505S |
Description | SENSOR PROX INDUCTIVE 3-6MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" ~ 0.236" (3mm ~ 6mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | GG505S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" ~ 0.236" (3mm ~ 6mm) | |
Output Type | - | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT), Stainless Steel | |
Voltage - Supply | 19.2V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,41000 € | 244,41 € |
| Unit Price without VAT: | 244,41000 € |
|---|---|
| Unit Price with VAT: | 290,84790 € |

