
G2001S | |
|---|---|
DigiKey Part Number | 2330-G2001S-ND |
Manufacturer | |
Manufacturer Product Number | G2001S |
Description | SAFETY RELAY; RELAY; TERMINALS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G2001S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | - | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Operating Temperature | 0°C ~ 55°C | |
Contact Material | - | |
Coil Current | 208 mA | |
Coil Power | - | |
Coil Resistance | 115.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,64000 € | 588,64 € |
| Unit Price without VAT: | 588,64000 € |
|---|---|
| Unit Price with VAT: | 700,48160 € |

