
G1502S | |
|---|---|
DigiKey Part Number | 2330-G1502S-ND |
Manufacturer | |
Manufacturer Product Number | G1502S |
Description | SAFETY RELAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 7PST-6NO/1NC (6 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G1502S Models |
Category | Switching Voltage 250VAC, 24VDC - Max |
Manufacturer ifm efector, inc. | Features Lighted Indicator |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type DIN Rail | Operating Temperature -25°C ~ 55°C |
Coil Voltage 24VDC | Coil Current 500 mA |
Contact Form 7PST-6NO/1NC (6 Form A, 1 Form B) | Coil Resistance 48 Ohms |
Contact Rating (Current) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,88000 € | 429,88 € |
| Unit Price without VAT: | 429,88000 € |
|---|---|
| Unit Price with VAT: | 511,55720 € |

