
EVM006 | |
|---|---|
DigiKey Part Number | 2330-EVM006-ND |
Manufacturer | |
Manufacturer Product Number | EVM006 |
Description | CORDSET, 4 WIRE M12 FEMALE , RIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | EVM006 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ifm efector, inc. | 2nd Connector Type Wire Leads |
Packaging Bag | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,79000 € | 36,79 € |
| 5 | 32,17200 € | 160,86 € |
| 10 | 30,38600 € | 303,86 € |
| Unit Price without VAT: | 36,79000 € |
|---|---|
| Unit Price with VAT: | 43,78010 € |

