
EVF569 | |
|---|---|
DigiKey Part Number | 2330-EVF569-ND |
Manufacturer | |
Manufacturer Product Number | EVF569 |
Description | CONNECTOR, 5 PIN M12 F WIRABLE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | EVF569 Models |
Category | Shell Material Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 60VAC/DC |
Termination Screw | Cable Opening 0.138" ~ 0.236" (3.50mm ~ 6.00mm) |
Fastening Type Threaded | Operating Temperature -25°C ~ 100°C |
Orientation A | Backshell Material, Plating Stainless Steel |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,61000 € | 39,61 € |
| Unit Price without VAT: | 39,61000 € |
|---|---|
| Unit Price with VAT: | 47,13590 € |

