Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EVF557 | |
|---|---|
DigiKey Part Number | 2330-EVF557-ND |
Manufacturer | |
Manufacturer Product Number | EVF557 |
Description | ETHERNET CONNECTION CABLE; ANG. |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | EVF557 Models |
Category | Length 6.56' (2.00m) |
Manufacturer ifm efector, inc. | Cable Type Round |
Packaging Bag | Color Gray |
Part Status Active | Shielding Unshielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E11898 | ifm efector, inc. | 0 | 2330-E11898-ND | 60,29000 € | Parametric Equivalent |
| EVC926 | ifm efector, inc. | 0 | 2330-EVC926-ND | 35,84000 € | Parametric Equivalent |
| 0948C868025020 | HARTING | 0 | 1195-0948C868025020-ND | 33,04400 € | Parametric Equivalent |
| 1201080783 | Molex | 0 | 900-1201080783-ND | 52,16583 € | Parametric Equivalent |
| 1201088058 | Molex | 0 | 1201088058-ND | 63,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,31000 € | 47,31 € |
| Unit Price without VAT: | 47,31000 € |
|---|---|
| Unit Price with VAT: | 56,29890 € |







