Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EVF549 | |
|---|---|
DigiKey Part Number | 2330-EVF549-ND |
Manufacturer | |
Manufacturer Product Number | EVF549 |
Description | ETHERNET CABLE, RJ45 - M12 D-COD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | EVF549 Models |
Category | Length 1.64' (500.0mm) |
Manufacturer ifm efector, inc. | Cable Type Round |
Packaging Bag | Color Gray |
Part Status Active | Shielding Unshielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVC924 | ifm efector, inc. | 0 | 2330-EVC924-ND | 29,91000 € | Parametric Equivalent |
| 09480222011005 | HARTING | 0 | 1195-09480222011005-ND | 52,70200 € | Parametric Equivalent |
| 1201088056 | Molex | 0 | 1201088056-ND | 47,85500 € | Parametric Equivalent |
| 1300480454 | Molex | 0 | 900-1300480454-ND | 41,73583 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,08000 € | 37,08 € |
| Unit Price without VAT: | 37,08000 € |
|---|---|
| Unit Price with VAT: | 44,12520 € |





