
EVF484 | |
|---|---|
DigiKey Part Number | 2330-EVF484-ND |
Manufacturer | |
Manufacturer Product Number | EVF484 |
Description | CIRC CBL 5POS PLUG TO WIRE 164.' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 164.0' (50.0m) |
Datasheet | Datasheet |
EDA/CAD Models | EVF484 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer ifm efector, inc. | Length 164.0' (50.0m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyphenylene Ether, Modified (mPPE) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded 4 | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,49000 € | 92,49 € |
| Unit Price without VAT: | 92,49000 € |
|---|---|
| Unit Price with VAT: | 110,06310 € |

