
EVF405 | |
|---|---|
DigiKey Part Number | 2330-EVF405-ND |
Manufacturer | |
Manufacturer Product Number | EVF405 |
Description | SHIELDED SANITARY CONNECTION CAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | EVF405 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ifm efector, inc. | 2nd Connector Type Wire Leads |
Packaging Bag | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polypropylene (PP) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 € | 38,37 € |
| 5 | 33,55600 € | 167,78 € |
| 10 | 31,69400 € | 316,94 € |
| Unit Price without VAT: | 38,37000 € |
|---|---|
| Unit Price with VAT: | 45,66030 € |

