
EVF012 | |
|---|---|
DigiKey Part Number | 2330-EVF012-ND |
Manufacturer | |
Manufacturer Product Number | EVF012 |
Description | CORDSET, 5 WIRE M12 F, STRAIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 82.0' (25.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 82.0' (25.0m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polypropylene (PP) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,75000 € | 78,75 € |
| 5 | 68,90400 € | 344,52 € |
| 10 | 65,18400 € | 651,84 € |
| Unit Price without VAT: | 78,75000 € |
|---|---|
| Unit Price with VAT: | 93,71250 € |

