
EVF006 | |
|---|---|
DigiKey Part Number | 2330-EVF006-ND |
Manufacturer | |
Manufacturer Product Number | EVF006 |
Description | CORDSET, 4 WIRE M12 F, RIGHT ANG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 82.0' (25.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ifm efector, inc. | 2nd Connector Type Wire Leads |
Packaging Bag | Length 82.0' (25.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polypropylene (PP) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,30000 € | 60,30 € |
| 5 | 52,73800 € | 263,69 € |
| 10 | 49,85700 € | 498,57 € |
| Unit Price without VAT: | 60,30000 € |
|---|---|
| Unit Price with VAT: | 71,75700 € |

