
EVCB53 | |
|---|---|
DigiKey Part Number | 2330-EVCB53-ND |
Manufacturer | |
Manufacturer Product Number | EVCB53 |
Description | SHIELDED PATCHCORD, CONNECTOR; M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 82.0' (25.0m) |
Datasheet | Datasheet |
EDA/CAD Models | EVCB53 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ifm efector, inc. | 2nd Connector Type Wire Leads |
Packaging Bag | Length 82.0' (25.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,29000 € | 97,29 € |
| 5 | 85,16600 € | 425,83 € |
| 10 | 80,62100 € | 806,21 € |
| Unit Price without VAT: | 97,29000 € |
|---|---|
| Unit Price with VAT: | 115,77510 € |

