Parametric Equivalent

EVCA46 | |
|---|---|
DigiKey Part Number | 2330-EVCA46-ND |
Manufacturer | |
Manufacturer Product Number | EVCA46 |
Description | ETHERNET CONNECTION CABLE; STRAI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | EVCA46 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,55000 € | 37,55 € |
| Unit Price without VAT: | 37,55000 € |
|---|---|
| Unit Price with VAT: | 44,68450 € |



