
EVC818 | |
|---|---|
DigiKey Part Number | 2330-EVC818-ND |
Manufacturer | |
Manufacturer Product Number | EVC818 |
Description | FEMALE CORDSET; <50 V AC; 6 M; P |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 19.69' (6.00m) |
Datasheet | Datasheet |
EDA/CAD Models | EVC818 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ifm efector, inc. | 2nd Connector Type Wire Leads |
Packaging Bag | Length 19.69' (6.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Number of Positions 3 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,27000 € | 29,27 € |
| Unit Price without VAT: | 29,27000 € |
|---|---|
| Unit Price with VAT: | 34,83130 € |

