
ADAU1788BCBZRL | |
|---|---|
DigiKey Part Number | 505-ADAU1788BCBZRLTR-ND - Tape & Reel (TR) 505-ADAU1788BCBZRLCT-ND - Cut Tape (CT) 505-ADAU1788BCBZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1788BCBZRL |
Description | IC SAMPLE RATE CONVERTER 42WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 1 Channel 42-WLCSP (2.7x2.32) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1788BCBZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | I2C, I2S, SPI, TDM | |
Voltage - Supply | 1.1V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, WLCSP | |
Supplier Device Package | 42-WLCSP (2.7x2.32) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,63000 € | 17,63 € |
| 10 | 14,07900 € | 140,79 € |
| 25 | 13,19280 € | 329,82 € |
| 100 | 12,75900 € | 1.275,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 11,18005 € | 55.900,25 € |
| Unit Price without VAT: | 17,63000 € |
|---|---|
| Unit Price with VAT: | 20,97970 € |


