
EVC233 | |
|---|---|
DigiKey Part Number | 2330-EVC233-ND |
Manufacturer | |
Manufacturer Product Number | EVC233 |
Description | PATCH CABLE, 3-WIRE, STRAIGHT MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
EDA/CAD Models | EVC233 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | - | |
1st Connector Number of Positions | 19 (16 + 3 Power) | |
1st Connector Number of Positions Loaded | 3 | |
1st Connector Shell Size - Insert | 2 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | 7 | |
2nd Connector Shell Size - Insert | M24 | |
2nd Connector Orientation | C | |
2nd Connector Mounting Type | Panel Mount | |
Length | 65.6' (20.0m) | |
Assembly Configuration | T-Adapter on One End | |
Cable Type | Round | |
Cable Material | Polyethylene, Cross Linked (PEX) | |
Color | Beige | |
Shielding | Unshielded | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,17000 € | 34,17 € |
| Unit Price without VAT: | 34,17000 € |
|---|---|
| Unit Price with VAT: | 40,66230 € |

