
EVC201 | |
|---|---|
DigiKey Part Number | 2330-EVC201-ND |
Manufacturer | |
Manufacturer Product Number | EVC201 |
Description | PATCH CABLE, M12 MALE TO M12 FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
EDA/CAD Models | EVC201 Models |
Category | 2nd Connector Number of Positions Loaded 7 |
Manufacturer ifm efector, inc. | 2nd Connector Shell Size - Insert M24 |
Packaging Bag | 2nd Connector Orientation C |
Part Status Active | 2nd Connector Mounting Type Panel Mount |
1st Connector Type Receptacle, Right Angle | Length 65.6' (20.0m) |
1st Connector Number of Positions 19 (16 + 3 Power) | Assembly Configuration T-Adapter on One End |
1st Connector Number of Positions Loaded 3 | Cable Type Round |
1st Connector Shell Size - Insert 2 | Cable Material Polyethylene, Cross Linked (PEX) |
1st Connector Orientation Keyed | Color Beige |
1st Connector Mounting Type Panel Mount | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Patch |
2nd Connector Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,49000 € | 85,49 € |
| 5 | 74,80800 € | 374,04 € |
| 10 | 70,77800 € | 707,78 € |
| Unit Price without VAT: | 85,49000 € |
|---|---|
| Unit Price with VAT: | 101,73310 € |

