
EVC084 | |
|---|---|
DigiKey Part Number | 2330-EVC084-ND |
Manufacturer | |
Manufacturer Product Number | EVC084 |
Description | CIRC CBL 4POS PLUG TO WIRE 82' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 82.0' (25.0m) |
Datasheet | Datasheet |
EDA/CAD Models | EVC084 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ifm efector, inc. | 2nd Connector Type Wire Leads |
Packaging Box | Length 82.0' (25.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,22000 € | 42,22 € |
| Unit Price without VAT: | 42,22000 € |
|---|---|
| Unit Price with VAT: | 50,24180 € |

