
EVC034 | |
|---|---|
DigiKey Part Number | 2330-EVC034-ND |
Manufacturer | |
Manufacturer Product Number | EVC034 |
Description | M12 4-WIRE MICRO DC PATCH CABLE; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | EVC034 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ifm efector, inc. | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,72000 € | 40,72 € |
| 5 | 35,60400 € | 178,02 € |
| 10 | 33,62900 € | 336,29 € |
| Unit Price without VAT: | 40,72000 € |
|---|---|
| Unit Price with VAT: | 48,45680 € |

