
EVC028 | |
|---|---|
DigiKey Part Number | 2330-EVC028-ND |
Manufacturer | |
Manufacturer Product Number | EVC028 |
Description | M12 4-WIRE MICRO DC PATCH CABLE; |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | EVC028 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer ifm efector, inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle, Right Angle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 6.56' (2.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,97000 € | 33,97 € |
| 5 | 29,70000 € | 148,50 € |
| 10 | 28,04800 € | 280,48 € |
| Unit Price without VAT: | 33,97000 € |
|---|---|
| Unit Price with VAT: | 40,42430 € |

