
ENC05A | |
|---|---|
DigiKey Part Number | 2330-ENC05A-ND |
Manufacturer | |
Manufacturer Product Number | ENC05A |
Description | FEMALE CORDSET; RIGHT ANGLE M12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | ENC05A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Blue | |
Shielding | Unshielded | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Waterproof; NEMA 1, 3, 4, 6, 12P | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,04000 € | 33,04 € |
| Unit Price without VAT: | 33,04000 € |
|---|---|
| Unit Price with VAT: | 39,31760 € |

