
EC3146 | |
|---|---|
DigiKey Part Number | 2330-EC3146-ND |
Manufacturer | |
Manufacturer Product Number | EC3146 |
Description | CABLE WITH CONNECTOR; 2 M PUR; I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | EC3146 Models |
Category | Number of Rows 1 |
Manufacturer ifm efector, inc. | Length 6.56' (2.00m) |
Packaging Box | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,40000 € | 40,40 € |
| Unit Price without VAT: | 40,40000 € |
|---|---|
| Unit Price with VAT: | 48,07600 € |

