
EC2013 | |
|---|---|
DigiKey Part Number | 2330-EC2013-ND |
Manufacturer | |
Manufacturer Product Number | EC2013 |
Description | WIRABLE AMP CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 55 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | EC2013 Models |
Category | Number of Rows 4 |
Manufacturer ifm efector, inc. | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Wire Type Discrete |
Contact Type Female Socket | Color Black |
Number of Positions 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,54000 € | 56,54 € |
| Unit Price without VAT: | 56,54000 € |
|---|---|
| Unit Price with VAT: | 67,28260 € |

