
EC0711 | |
|---|---|
DigiKey Part Number | 2330-EC0711-ND |
Manufacturer | |
Manufacturer Product Number | EC0711 |
Description | CONNECTING CORDSET WITH AMP CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Cable Assembly Rectangular Socket to Cable |
Datasheet | Datasheet |
EDA/CAD Models | EC0711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 38 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 € | 167,35 € |
| 5 | 146,81200 € | 734,06 € |
| 10 | 139,22800 € | 1.392,28 € |
| Unit Price without VAT: | 167,35000 € |
|---|---|
| Unit Price with VAT: | 199,14650 € |

