
EC0706 | |
|---|---|
DigiKey Part Number | 2330-EC0706-ND |
Manufacturer | |
Manufacturer Product Number | EC0706 |
Description | AMP 40-POLE CONNECTOR; PBT-GF30; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (32 + 8 Power) Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | EC0706 Models |
Category | Number of Rows 4 |
Manufacturer ifm efector, inc. | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Wire Type Discrete |
Contact Type Female Socket | Color Black |
Number of Positions 40 (32 + 8 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,38000 € | 110,38 € |
| Unit Price without VAT: | 110,38000 € |
|---|---|
| Unit Price with VAT: | 131,35220 € |

