
EBF006 | |
|---|---|
DigiKey Part Number | 2330-EBF006-ND |
Manufacturer | |
Manufacturer Product Number | EBF006 |
Description | SPLITTER, 4-PIN M12 MALE TO 2 - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | EBF006 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer ifm efector, inc. | Fastening Type Threaded |
Packaging Box | Primary Material Plastic |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Style Distributor Y-Shaped | Housing Color White |
Convert From (Adapter End) Male Pins | Features Coupling Nut |
Convert To (Adapter End) Female Sockets (2) | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Shell Size - Insert (Convert From) M12 | Shielding Unshielded |
Shell Size - Insert (Convert To) M12 | Current Rating (Amps) 4A |
Number of Positions (Convert From) 5 | Voltage Rating 250VAC, 300VDC |
Number of Positions (Convert To) 5 (2) | Operating Temperature -25°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,35000 € | 26,35 € |
| Unit Price without VAT: | 26,35000 € |
|---|---|
| Unit Price with VAT: | 31,35650 € |

