
EBC055 | |
|---|---|
DigiKey Part Number | 2330-EBC055-ND |
Manufacturer | |
Manufacturer Product Number | EBC055 |
Description | WIRING BLOCK; M8; 8; PNP; 10 M; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Orange |
Datasheet | Datasheet |
EDA/CAD Models | EBC055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Orange | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT), Nickel Plated Brass | |
Shell Size - Insert | M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,31000 € | 149,31 € |
| Unit Price without VAT: | 149,31000 € |
|---|---|
| Unit Price with VAT: | 177,67890 € |

