
EBC011 | |
|---|---|
DigiKey Part Number | 2330-EBC011-ND |
Manufacturer | |
Manufacturer Product Number | EBC011 |
Description | SPLITTER BOX, OPERATING VOLTAGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector 5/5 (8) Male Pins/Female Sockets (8) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | EBC011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (8) | |
Shell Size - Insert (Convert From) | M8 | |
Shell Size - Insert (Convert To) | M8 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (8) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Polyamide (PA), Nylon | |
Housing Color | Orange | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 10A | |
Voltage Rating | 30VAC/DC | |
Operating Temperature | -25°C ~ 80°C | |
Orientation (Convert From) | - | |
Orientation (Convert To) | - | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,12000 € | 172,12 € |
| Unit Price without VAT: | 172,12000 € |
|---|---|
| Unit Price with VAT: | 204,82280 € |

