
E80425 | |
|---|---|
DigiKey Part Number | 2330-E80425-ND |
Manufacturer | |
Manufacturer Product Number | E80425 |
Description | RFID TAG 13.56 MHZ - ISO15693, 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 2kb (User) Memory 13.56MHz ISO 15693 Coin |
Datasheet | Datasheet |
EDA/CAD Models | E80425 Models |
Category | Frequency 13.56MHz |
Manufacturer ifm efector, inc. | Memory Type Read/Write |
Packaging Box | Writable Memory 2kb (User) |
Part Status Active | Standards ISO 15693 |
Style Coin | Operating Temperature -25°C ~ 85°C |
Technology Passive | Size / Dimension 1.181" Dia (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 € | 108,35 € |
| 5 | 94,88600 € | 474,43 € |
| 10 | 89,85200 € | 898,52 € |
| Unit Price without VAT: | 108,35000 € |
|---|---|
| Unit Price with VAT: | 128,93650 € |

