
E74300 | |
|---|---|
DigiKey Part Number | 2330-E74300-ND |
Manufacturer | |
Manufacturer Product Number | E74300 |
Description | AS-I FLAT CABLE; 100 M; TPE-PVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Yellow 2 Conductors 0.142" (3.60mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
EDA/CAD Models | E74300 Models |
Category | Length 328.1' (100.00m) |
Mfr | Wire Gauge 16 AWG |
Packaging Box | Shielding Unshielded |
Part Status Active | Jacket Color |
Cable Type Flat Cable | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Number of Conductors 2 | Voltage 300 V |
Pitch | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,38000 € | 727,38 € |
| 5 | 644,98400 € | 3.224,92 € |
| 10 | 615,69100 € | 6.156,91 € |
| Unit Price without VAT: | 727,38000 € |
|---|---|
| Unit Price with VAT: | 865,58220 € |

