
E70451 | |
|---|---|
DigiKey Part Number | 2330-E70451-ND |
Manufacturer | |
Manufacturer Product Number | E70451 |
Description | FEMALE CORDSET; 5 M; PVC; IP65; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Cable Assembly Rectangular Socket to Cable 16.4' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | E70451 Models |
Category | Number of Rows 1 |
Manufacturer ifm efector, inc. | Length 16.4' (5.00m) |
Packaging Box | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,26000 € | 95,26 € |
| Unit Price without VAT: | 95,26000 € |
|---|---|
| Unit Price with VAT: | 113,35940 € |

