
E35061 | |
|---|---|
DigiKey Part Number | 2330-E35061-ND |
Manufacturer | |
Manufacturer Product Number | E35061 |
Description | FIBRE OPTICS WITH STAINLESS STEE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | E35061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 250°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,81000 € | 306,81 € |
| Unit Price without VAT: | 306,81000 € |
|---|---|
| Unit Price with VAT: | 365,10390 € |

