
E30136 | |
|---|---|
DigiKey Part Number | 2330-E30136-ND |
Manufacturer | |
Manufacturer Product Number | E30136 |
Description | CBL ASY CIRC 4P M-USB-A PL 16.4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to USB A Male Plug 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | E30136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to USB A Male Plug | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,48000 € | 49,48 € |
| Unit Price without VAT: | 49,48000 € |
|---|---|
| Unit Price with VAT: | 58,88120 € |

