
E20639 | |
|---|---|
DigiKey Part Number | 2330-E20639-ND |
Manufacturer | |
Manufacturer Product Number | E20639 |
Description | DIFFUSE REFLECTION SENSOR; SENSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.787" ~ 2.362" (20mm ~ 60mm) Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | E20639 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 0.787" ~ 2.362" (20mm ~ 60mm) | |
Sensing Method | Reflective | |
Output Type | - | |
Response Time | - | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 € | 57,95 € |
| Unit Price without VAT: | 57,95000 € |
|---|---|
| Unit Price with VAT: | 68,96050 € |

