
E20609 | |
|---|---|
DigiKey Part Number | 2330-E20609-ND |
Manufacturer | |
Manufacturer Product Number | E20609 |
Description | THROUGH-BEAM SENSOR; SENSING HEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 2.362" (60mm), 5.118" (130mm), 6.299" (160mm) |
Datasheet | Datasheet |
EDA/CAD Models | E20609 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 2.362" (60mm), 5.118" (130mm), 6.299" (160mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,37000 € | 55,37 € |
| Unit Price without VAT: | 55,37000 € |
|---|---|
| Unit Price with VAT: | 65,89030 € |

