
E18521 | |
|---|---|
DigiKey Part Number | 2330-E18521-ND |
Manufacturer | |
Manufacturer Product Number | E18521 |
Description | WIRABLE PLUG TCODED; IP67; SILIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 60VDC |
Termination Screw | Cable Opening 0.315" ~ 0.394" (8.00mm ~ 10.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation T | Backshell Material, Plating Zinc Die Cast |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,72000 € | 40,72 € |
| Unit Price without VAT: | 40,72000 € |
|---|---|
| Unit Price with VAT: | 48,45680 € |

